HSMD-C650
vs
VR1102W-TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HEWLETT PACKARD CO
STANLEY ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
ORANGE
RED
Color@Wavelength
Amber
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.03 A
Forward Voltage-Max
2.6 V
JESD-609 Code
e0
Number of Functions
1
1
Operating Temperature-Max
80 °C
85 °C
Operating Temperature-Min
-25 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
0.6 mm
1.5 mm
Peak Wavelength
606 nm
630 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
RECTANGULAR
Size
2 mm
2 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Viewing Angle
155 deg
Base Number Matches
4
1
Pbfree Code
Yes
Lens Type
WATER CLEAR
Luminous Intensity-Nom
6 mcd
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Packing Method
TR
Surface Mount
YES
Compare HSMD-C650 with alternatives
Compare VR1102W-TR with alternatives