HSMD-C650 vs LTST-C150EKT feature comparison

HSMD-C650 Agilent Technologies Inc

Buy Now Datasheet

LTST-C150EKT Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC LITE-ON TECHNOLOGY CORP
Package Description 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMT, 2 PIN
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color ORANGE RED ORANGE
Color@Wavelength Amber Orange-Red
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.03 A
Forward Voltage-Max 2.6 V 2.6 V
JESD-609 Code e0 e3
Lens Type TINTED DIFFUSED WATER CLEAR
Luminous Intensity-Nom 4.0 mcd 6.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -25 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.1 mm 1.1 mm
Packing Method TR, 7 INCH TR, 7 INCH
Peak Wavelength 606 nm 630 nm
Reverse Voltage-Max 5 V 5 V
Shape RECTANGULAR RECTANGULAR
Size 2 mm 2.06 mm
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Pitch 3.5 mm 3.5 mm
Viewing Angle 155 deg 130 deg
Base Number Matches 4 1
Pbfree Code Yes
Samacsys Manufacturer Lite-On
Additional Feature IC COMPATIBLE

Compare HSMD-C650 with alternatives

Compare LTST-C150EKT with alternatives