HS574AB/LCC
vs
SP774BBP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SATCON ELECTRONICS
SIPEX CORP
Part Package Code
QLCC
Package Description
QCCN,
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
11.9
11.9
Average Weight (mg)
532.55
6890.8
CO2e (mg)
6337.345
82000.515
Category CO2 Kg
11.9
11.9
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
Analog Input Voltage-Max
16.5 V
10 V
Analog Input Voltage-Min
-16.5 V
-10 V
Conversion Time-Max
25 µs
8 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-CQCC-N28
R-PDIP-T28
Length
11.43 mm
37.4 mm
Linearity Error-Max (EL)
0.012%
0.0122%
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY, OFFSET BINARY
BINARY, OFFSET BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
DIP
Package Equivalence Code
LCC28,.45SQ
DIP28,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.29 mm
6.35 mm
Supply Voltage-Nom
15 V
15 V
Surface Mount
YES
NO
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
11.43 mm
15.24 mm
Base Number Matches
3
1
Rohs Code
No
JESD-609 Code
e0
Sample Rate
0.125 MHz
Sample and Hold / Track and Hold
SAMPLE
Terminal Finish
TIN LEAD
Compare HS574AB/LCC with alternatives
Compare SP774BBP with alternatives