HS574AB/LCC
vs
LTC1606ACG#TRPBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SATCON ELECTRONICS
LINEAR TECHNOLOGY CORP
Part Package Code
QLCC
SSOP
Package Description
QCCN,
0.209 INCH, PLASTIC, SSOP-28
Pin Count
28
28
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
16.5 V
10 V
Analog Input Voltage-Min
-16.5 V
-10 V
Conversion Time-Max
25 µs
2.5 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-CQCC-N28
R-PDSO-G28
Length
11.43 mm
10.2 mm
Linearity Error-Max (EL)
0.012%
0.0031%
Number of Analog In Channels
1
1
Number of Bits
12
16
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, OFFSET BINARY
2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
PARALLEL, 8 BITS, PARALLEL, WORD
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SSOP
Package Equivalence Code
LCC28,.45SQ
SSOP28,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.29 mm
1.99 mm
Supply Voltage-Nom
15 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
11.43 mm
5.3 mm
Base Number Matches
3
2
Rohs Code
Yes
Manufacturer Package Code
G
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Sample Rate
0.25 MHz
Sample and Hold / Track and Hold
SAMPLE
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Compare HS574AB/LCC with alternatives
Compare LTC1606ACG#TRPBF with alternatives