HS574AB/LCC vs LTC1606ISW feature comparison

HS574AB/LCC Spectrum Microwave

Buy Now Datasheet

LTC1606ISW Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SATCON ELECTRONICS ANALOG DEVICES INC
Part Package Code QLCC
Package Description QCCN, SOP,
Pin Count 28
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 16.5 V 10 V
Analog Input Voltage-Min -16.5 V -10 V
Conversion Time-Max 25 µs 2.5 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-CQCC-N28 R-PDSO-G28
Length 11.43 mm 17.89 mm
Linearity Error-Max (EL) 0.012% 0.0031%
Number of Analog In Channels 1 1
Number of Bits 12 16
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY, OFFSET BINARY 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, 8 BITS, PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC28,.45SQ SOP28,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.29 mm 2.642 mm
Supply Voltage-Nom 15 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 11.43 mm 7.493 mm
Base Number Matches 3 2
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Sample Rate 0.25 MHz
Sample and Hold / Track and Hold SAMPLE
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Compare HS574AB/LCC with alternatives

Compare LTC1606ISW with alternatives