SP774BBP
vs
AD774BJN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SIPEX CORP
ROCHESTER ELECTRONICS INC
Package Description
DIP, DIP28,.6
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
10 V
10 V
Analog Input Voltage-Min
-10 V
-10 V
Conversion Time-Max
8 µs
8 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDIP-T28
R-PDIP-T28
JESD-609 Code
e0
e0
Length
37.4 mm
37.4 mm
Linearity Error-Max (EL)
0.0122%
0.0244%
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, OFFSET BINARY
BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
COMMERCIAL
Sample Rate
0.125 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
6.35 mm
6.35 mm
Supply Voltage-Nom
15 V
12 V
Surface Mount
NO
NO
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
1
2
Pbfree Code
No
Part Package Code
DIP
Pin Count
28
Moisture Sensitivity Level
NOT APPLICABLE
Negative Supply Voltage-Nom
-12 V
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Technology
BICMOS
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Compare SP774BBP with alternatives
Compare AD774BJN with alternatives