HS00-00096LFTR
vs
PE-65459T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
PULSE ELECTRONICS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
COMMON MODE CHOKE AVAILABLE
BREADTH DIMENSION INCLUDES TERMINAL ALSO
Application
ETHERNET
GENERAL PURPOSE
Height
5.95 mm
2.5 mm
Isolation Voltage
1500 V
JESD-609 Code
e3
Length
17.78 mm
6.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Packing Method
TAPE & REEL
TUBE
Primary Inductance
350 µH
40 µH
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Transformer Type
DATACOM TRANSFORMER
PULSE TRANSFORMER
Turns Ratio (Np:Ns)
1CT:1CT
1CT:2CT
Width
15.24 mm
7.24 mm
Base Number Matches
2
1
ET Product-Min
2 V-us
Compare HS00-00096LFTR with alternatives
Compare PE-65459T with alternatives