HQ1005C1N5ST vs WLCM1005Z0S1N5TB feature comparison

HQ1005C1N5ST Sunlord

Buy Now Datasheet

WLCM1005Z0S1N5TB Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SHENZHEN SUNLORD ELECTRONICS CO LTD WALSIN TECHNOLOGY CORP
Package Description CHIP 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer SUNLORD
Case/Size Code 0402 0402
Construction Rectangular Rectangular
Core Material CERAMIC Ceramic
DC Resistance 0.05 Ω 0.1 Ω
Inductance-Nom (L) 0.0015 µH 0.0015 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.6 mm 0.5 mm
Packing Method TR, Paper, 7 Inch TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 20 8
Rated Current-Max 1 A 1 A
Self Resonance Frequency 6000 MHz 10000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz
Tolerance 20% 20%
Base Number Matches 1 1
JESD-609 Code e3
Special Feature 0.3NH IS THE TOLERANCE
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare HQ1005C1N5ST with alternatives

Compare WLCM1005Z0S1N5TB with alternatives