HQ1005C1N5ST vs LQG15HS1N5S02B feature comparison

HQ1005C1N5ST Sunlord

Buy Now Datasheet

LQG15HS1N5S02B Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SHENZHEN SUNLORD ELECTRONICS CO LTD MURATA MANUFACTURING CO LTD
Package Description CHIP CHIP, 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer SUNLORD
Case/Size Code 0402 0402
Construction Rectangular Multilayer Chip
Core Material CERAMIC AIR
DC Resistance 0.05 Ω 0.07 Ω
Inductance-Nom (L) 0.0015 µH 0.0015 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.6 mm 0.5 mm
Packing Method TR, Paper, 7 Inch BULK
Quality Factor-Min (at L-nom) 20 8
Rated Current-Max 1 A 1 A
Self Resonance Frequency 6000 MHz 6000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 100 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Special Feature INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare HQ1005C1N5ST with alternatives

Compare LQG15HS1N5S02B with alternatives