Part Details for HQ1005C1N5ST by Sunlord
Overview of HQ1005C1N5ST by Sunlord
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQ1005C1N5ST
HQ1005C1N5ST CAD Models
HQ1005C1N5ST Part Data Attributes
|
HQ1005C1N5ST
Sunlord
Buy Now
Datasheet
|
Compare Parts:
HQ1005C1N5ST
Sunlord
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SUNLORD | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 0.0015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 20% |
Alternate Parts for HQ1005C1N5ST
This table gives cross-reference parts and alternative options found for HQ1005C1N5ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ1005C1N5ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WLCM1005Z0S1N5TB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | HQ1005C1N5ST vs WLCM1005Z0S1N5TB |
LQG15HH1N5S02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0015uH, 20%, 1 Element, SMD, CHIP, 0402 | HQ1005C1N5ST vs LQG15HH1N5S02J |
LQG15HZ1N5S02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0015uH, 20%, 1 Element, SMD, CHIP, 0402 | HQ1005C1N5ST vs LQG15HZ1N5S02B |
LQG15HS1N5S02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | HQ1005C1N5ST vs LQG15HS1N5S02B |
LQG15HS1N5S02D | Murata Manufacturing Co Ltd | $0.0275 | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | HQ1005C1N5ST vs LQG15HS1N5S02D |
LQG15HN1N5S02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | HQ1005C1N5ST vs LQG15HN1N5S02B |
LQG15HH1N5S02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0015uH, 20%, 1 Element, SMD, CHIP, 0402 | HQ1005C1N5ST vs LQG15HH1N5S02B |
LQG15HZ1N5S02D | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0015uH, 20%, 1 Element, SMD, CHIP, 0402 | HQ1005C1N5ST vs LQG15HZ1N5S02D |
LMCI1005-1N5ST | VENKEL LTD | Check for Price | General Purpose Inductor, 0.0015uH, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | HQ1005C1N5ST vs LMCI1005-1N5ST |
WQCM1005Z0S1N5TB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, | HQ1005C1N5ST vs WQCM1005Z0S1N5TB |