HQ1005C1N5ST
vs
LQG15HZ1N5S02D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SHENZHEN SUNLORD ELECTRONICS CO LTD
MURATA MANUFACTURING CO LTD
Package Description
CHIP
CHIP, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
SUNLORD
Case/Size Code
0402
0402
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.05 Ω
0.07 Ω
Inductance-Nom (L)
0.0015 µH
0.0015 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, Paper, 7 Inch
TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom)
20
8
Rated Current-Max
1 A
1 A
Self Resonance Frequency
6000 MHz
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
250 MHz
100 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Factory Lead Time
12 Weeks
JESD-609 Code
e3
Reference Standard
AEC-Q200
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare HQ1005C1N5ST with alternatives
Compare LQG15HZ1N5S02D with alternatives