HPH1B1SGASMT
vs
2PH1R-01-U-.138/.102/.089-HT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ADAM TECHNOLOGIES INC
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.1 inch
0.079 inch
Body Depth
0.1 inch
0.089 inch
Body Length
0.05 inch
0.079 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU ON NI
Contact Finish Termination
GOLD
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
POLYETHYLENE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
3.048 mm
Plating Thickness
5u inch
FLASH inch
Rated Current (Signal)
0.5 A
1 A
Reference Standard
UL, CSA
UL, CSA
Total Number of Contacts
1
1
Withdrawl Force-Min
17.792 N
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
ROHS COMPLIANT
Insulator Color
BLACK
JESD-609 Code
e4
Mounting Type
BOARD
Terminal Length
0.102 inch
Termination Type
SOLDER
Compare HPH1B1SGASMT with alternatives
Compare 2PH1R-01-U-.138/.102/.089-HT with alternatives