HPH1B1SGASMT vs 50408-0220N-001 feature comparison

HPH1B1SGASMT Adam Technologies Inc

Buy Now Datasheet

50408-0220N-001 Aces Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ADAM TECHNOLOGIES INC ACES ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.118 inch
Body Depth 0.1 inch 0.167 inch
Body Length 0.05 inch 0.945 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU
Contact Finish Termination GOLD Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT CENTRONIC
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 3.048 mm
Plating Thickness 5u inch
Rated Current (Signal) 0.5 A
Reference Standard UL, CSA UL
Total Number of Contacts 1 22
Withdrawl Force-Min 17.792 N
Base Number Matches 1 1
Rohs Code Yes
Board Mounting Option FITTING NAIL
Insulator Color BLACK
JESD-609 Code e3
Mating Contact Pitch 0.039 inch
Mounting Option 1 LOCKING
Mounting Type BOARD
Polarization Key POLARIZED HOUSING
Terminal Pitch 0.9906 mm
Termination Type SURFACE MOUNT

Compare HPH1B1SGASMT with alternatives

Compare 50408-0220N-001 with alternatives