2PH1R-01-U-.138/.102/.089-HT vs PH1-01-UA-SMT-B-T/R feature comparison

2PH1R-01-U-.138/.102/.089-HT Adam Technologies Inc

Buy Now Datasheet

PH1-01-UA-SMT-B-T/R Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ADAM TECHNOLOGIES INC ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Breadth 0.079 inch 0.098 inch
Body Depth 0.089 inch 0.13 inch
Body Length 0.079 inch 0.1 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYAMIDE
JESD-609 Code e4 e4
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Plating Thickness FLASH inch
Rated Current (Signal) 1 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.102 inch
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 1 1
Base Number Matches 1 1
PCB Contact Row Spacing 2.7432 mm

Compare 2PH1R-01-U-.138/.102/.089-HT with alternatives

Compare PH1-01-UA-SMT-B-T/R with alternatives