HPH1B1SGASMT vs D2PH-1-01-U-.100/SMT/.240-B feature comparison

HPH1B1SGASMT Adam Technologies Inc

Buy Now Datasheet

D2PH-1-01-U-.100/SMT/.240-B Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ADAM TECHNOLOGIES INC ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.079 inch
Body Depth 0.1 inch 0.24 inch
Body Length 0.05 inch 0.079 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination GOLD Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYAMIDE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 3.048 mm
Plating Thickness 5u inch FLASH inch
Rated Current (Signal) 0.5 A 1 A
Reference Standard UL, CSA UL, CSA
Total Number of Contacts 1 1
Withdrawl Force-Min 17.792 N
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ROHS COMPLIANT
Durability 1000 Cycles
Insulator Color BLACK
JESD-609 Code e4
Mounting Type BOARD
Termination Type SURFACE MOUNT

Compare HPH1B1SGASMT with alternatives

Compare D2PH-1-01-U-.100/SMT/.240-B with alternatives