HM53-10650V
vs
CTX100-1P-R
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
BI TECHNOLOGIES CORP
COOPER INDUSTRIES
Reach Compliance Code
compliant
compliant
DC Resistance
0.1086 Ω
0.557 Ω
Inductance-Nom (L)
104 µH
99.01 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Manufacturer Series
HM53
Number of Functions
1
2
Number of Terminals
2
4
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Rated Current-Max
2.4 A
0.54 A
Shape/Size Description
CYLINDRICAL PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
YES
Terminal Placement
RADIAL
ON CIRCLE
Terminal Shape
WIRE
ONE SURFACE
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
4
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
IRON
Special Feature
PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER
Compare HM53-10650V with alternatives
Compare CTX100-1P-R with alternatives