CTX100-1P-R vs CTX100-10-52LPR feature comparison

CTX100-1P-R Cooper Industries

Buy Now Datasheet

CTX100-10-52LPR Eaton Electronics

Buy Now Datasheet
Yes
Yes
Transferred Active
COOPER INDUSTRIES COILTRONICS INC
ROHS COMPLIANT
compliant unknown
EAR99
8504.50.80.00
IRON
0.557 Ω
99.01 µH
POWER INDUCTOR
GENERAL PURPOSE INDUCTOR
2
4
85 °C
-40 °C
0.54 A
RECTANGULAR PACKAGE
NO
PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER
YES
ON CIRCLE
ONE SURFACE
0.1 MHz
20%
4 3
Eaton

Compare CTX100-1P-R with alternatives