Part Details for HM53-10650V by TT electronics / BI Technologies
Overview of HM53-10650V by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM53-10650V
HM53-10650V CAD Models
HM53-10650V Part Data Attributes
|
HM53-10650V
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM53-10650V
TT electronics / BI Technologies
1 ELEMENT, 104uH, GENERAL PURPOSE INDUCTOR, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
DC Resistance | 0.1086 Ω | |
Inductance-Nom (L) | 104 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | HM53 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 2.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for HM53-10650V
This table gives cross-reference parts and alternative options found for HM53-10650V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM53-10650V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CTX100-10-52 | Eaton Electronics | Check for Price | 1 ELEMENT, 99.38 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR | HM53-10650V vs CTX100-10-52 |
CTX100-10-52LPR | Cooper Industries | Check for Price | General Purpose Inductor, 100uH, 1 Element, Iron-Core, ROHS COMPLIANT | HM53-10650V vs CTX100-10-52LPR |
CTX100-1-52LP-R | Cooper Industries | Check for Price | General Purpose Inductor, 100.4uH, 20%, 1 Element, Iron-Core, ROHS COMPLIANT | HM53-10650V vs CTX100-1-52LP-R |
CTX100-1-52 | Cooper Industries | Check for Price | General Purpose Inductor, 100.4uH, 20%, 1 Element, Iron-Core, RADIAL LEADED-2 | HM53-10650V vs CTX100-1-52 |
HM53-10650H | TT electronics / BI Technologies | Check for Price | 1 ELEMENT, 104uH, GENERAL PURPOSE INDUCTOR, RADIAL LEADED | HM53-10650V vs HM53-10650H |
CTX100-1P-R | Cooper Industries | Check for Price | General Purpose Inductor, 99.01uH, 20%, 2 Element, Iron-Core, SMD, ROHS COMPLIANT | HM53-10650V vs CTX100-1P-R |
HM53-50700V | TT electronics / BI Technologies | Check for Price | 1 ELEMENT, 99.4uH, GENERAL PURPOSE INDUCTOR, RADIAL LEADED | HM53-10650V vs HM53-50700V |
CTX100-1A | Cooper Industries | Check for Price | General Purpose Inductor, 100uH, 25%, 1 Element, Iron-Core, SMD | HM53-10650V vs CTX100-1A |
CTX100-1-52M | Eaton Electronics | Check for Price | 1 ELEMENT, 100.4 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR | HM53-10650V vs CTX100-1-52M |
CTX100-1-52LP | Eaton Electronics | Check for Price | 1 ELEMENT, 100.4 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR | HM53-10650V vs CTX100-1-52LP |