HM53-10650V
vs
CTX100-10-52LPR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
COILTRONICS INC
|
Reach Compliance Code |
compliant
|
unknown
|
DC Resistance |
0.1086 Ω
|
|
Inductance-Nom (L) |
104 µH
|
|
Inductor Application |
POWER INDUCTOR
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
|
Manufacturer Series |
HM53
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Rated Current-Max |
2.4 A
|
|
Shape/Size Description |
CYLINDRICAL PACKAGE
|
|
Shielded |
NO
|
|
Surface Mount |
NO
|
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
WIRE
|
|
Test Frequency |
0.1 MHz
|
|
Tolerance |
20%
|
|
Base Number Matches |
1
|
3
|
Samacsys Manufacturer |
|
Eaton
|
|
|
|
Compare HM53-10650V with alternatives