HM1-65162C-2
vs
TIGA7S4000MB-20
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
INTERSIL CORP
FORCE TECHNOLOGIES LTD
Package Description
DIP, DIP24,.6
QFP,
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
120 ns
20 ns
I/O Type
COMMON
JESD-30 Code
R-XDIP-T24
S-CQFP-G68
JESD-609 Code
e0
Memory Density
16384 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
32
Number of Terminals
24
68
Number of Words
2048 words
131072 words
Number of Words Code
2000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
2KX8
128KX32
Output Characteristics
3-STATE
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QFP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.0004 A
Standby Voltage-Min
2 V
Supply Current-Max
0.07 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Base Number Matches
3
1
Part Package Code
QFP
Pin Count
68
Alternate Memory Width
16
Length
22.355 mm
Number of Functions
1
Screening Level
MIL-STD-883
Seated Height-Max
5.44 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Width
22.355 mm
Compare HM1-65162C-2 with alternatives
Compare TIGA7S4000MB-20 with alternatives