HM1-65162C-2
vs
CY7C199CNL-15ZXC
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
CYPRESS SEMICONDUCTOR CORP
Package Description
DIP, DIP24,.6
LEAD FREE, PLASTIC, TSOP-28
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
120 ns
15 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-XDIP-T24
R-PDSO-G28
JESD-609 Code
e0
e4
Memory Density
16384 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Terminals
24
28
Number of Words
2048 words
32768 words
Number of Words Code
2000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
32KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
TSOP1
Package Equivalence Code
DIP24,.6
TSSOP28,.53,22
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.0004 A
0.00015 A
Standby Voltage-Min
2 V
2 V
Supply Current-Max
0.07 mA
0.08 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.55 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Part Package Code
TSOP
Pin Count
28
Length
11.8 mm
Moisture Sensitivity Level
3
Number of Functions
1
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.02 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Time@Peak Reflow Temperature-Max (s)
20
Width
8 mm
Compare HM1-65162C-2 with alternatives
Compare CY7C199CNL-15ZXC with alternatives