TIGA7S4000MB-20 vs HM465799M-2:RD feature comparison

TIGA7S4000MB-20 Force Technologies Ltd

Buy Now Datasheet

HM465799M-2:RD Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD ATMEL CORP
Part Package Code QFP
Package Description QFP, QCCN,
Pin Count 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 45 ns
Alternate Memory Width 16
JESD-30 Code S-CQFP-G68 R-CQCC-N28
Length 22.355 mm 14 mm
Memory Density 4194304 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 32 4
Number of Functions 1 1
Number of Terminals 68 28
Number of Words 131072 words 65536 words
Number of Words Code 128000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX32 64KX4
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QCCN
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883 Class B
Seated Height-Max 5.44 mm 2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 22.355 mm 8.9154 mm
Base Number Matches 1 2

Compare TIGA7S4000MB-20 with alternatives

Compare HM465799M-2:RD with alternatives