HM1-65162C-2 vs WS128K32V-25G4MA feature comparison

HM1-65162C-2 Intersil Corporation

Buy Now Datasheet

WS128K32V-25G4MA White Microelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP WHITE MICROELECTRONICS
Package Description DIP, DIP24,.6
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 120 ns 25 ns
I/O Type COMMON
JESD-30 Code R-XDIP-T24 S-CQFP-F68
JESD-609 Code e0
Memory Density 16384 bit 4194304 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 8 8
Number of Terminals 24 68
Number of Words 2048 words 524288 words
Number of Words Code 2000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 2KX8 512KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0004 A
Standby Voltage-Min 2 V
Supply Current-Max 0.07 mA
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm
Terminal Position DUAL QUAD
Base Number Matches 3 2
Additional Feature USER CONFIGURABLE AS 128K X 32 OR 256K X 16
Number of Functions 1
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V

Compare HM1-65162C-2 with alternatives