HLMP-1420
vs
125-EWY
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
DATA DISPLAY PRODUCTS
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Avago Technologies
Color
YELLOW
YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.05 A
Forward Voltage-Max
3 V
2.5 V
JESD-609 Code
e3
e0
Lens Type
MICROTINTED NONDIFFUSED
WATER CLEAR
Luminous Intensity-Nom
15.0 mcd
48 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-55 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.445 mm
5.5 mm
Packing Method
BULK
BULK
Peak Wavelength
583 nm
570 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
45 deg
30 deg
Base Number Matches
5686
31
Additional Feature
T-1
Reverse Voltage-Max
4 V
Compare HLMP-1420 with alternatives
Compare 125-EWY with alternatives