Part Details for 125-EWY by DDP Engineered LED Solutions
Overview of 125-EWY by DDP Engineered LED Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 125-EWY
125-EWY CAD Models
125-EWY Part Data Attributes:
|
125-EWY
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
125-EWY
DDP Engineered LED Solutions
Single Color LED, Yellow, Water Clear, 3mm,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | T-1 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 48 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for 125-EWY
This table gives cross-reference parts and alternative options found for 125-EWY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 125-EWY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAY3368S | Single Color LED, Yellow, Clear Pale Yellow, T-1, 3.1mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | 125-EWY vs MAY3368S |
HLMP-1421 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | 125-EWY vs HLMP-1421 |
MV53622 | Single Color LED, Yellow, T-1, 3mm, 2 PIN | Quality Technologies Corp | 125-EWY vs MV53622 |
SLR-34YC | Single Color LED, Yellow, Transparent, 3.1mm | ROHM Semiconductor | 125-EWY vs SLR-34YC |
MV5360 | Single Color LED, Yellow, T-1, 3mm, 2 PIN | Quality Technologies Corp | 125-EWY vs MV5360 |
EAY3402S | Single Color LED, Yellow, Water Clear, 3mm, | Stanley Electric Co | 125-EWY vs EAY3402S |
HLMP-1420 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | 125-EWY vs HLMP-1420 |
125-EWY | Single Color LED, Yellow, Water Clear, 3mm, | Visual Communications Company | 125-EWY vs 125-EWY |
HLMP-1420-F0001 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | 125-EWY vs HLMP-1420-F0001 |
MV53621 | Single Color LED, Yellow, T-1, 3mm, 2 PIN | Quality Technologies Corp | 125-EWY vs MV53621 |