HLMP-1420
vs
TLHY4205
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
VISHAY TELEFUNKEN
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
Color
YELLOW
YELLOW
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.03 A
Lens Type
TINTED PALE YELLOW
Luminous Intensity-Nom
12.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.5 mm
Packing Method
BULK
Peak Wavelength
585 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
T-code
T-1
T-1
Terminal Pitch
2.54 mm
Viewing Angle
45 deg
Base Number Matches
8
4
Package Description
PLASTIC, 2 PIN
JESD-609 Code
e2
Terminal Finish
Tin/Silver (Sn/Ag)
Compare HLMP-1420 with alternatives
Compare TLHY4205 with alternatives