HLMP-1420 vs TLHY4200 feature comparison

HLMP-1420 Hewlett Packard Co

Buy Now Datasheet

TLHY4200 Temic Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HEWLETT PACKARD CO TEMIC SEMICONDUCTORS
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Color YELLOW YELLOW
Color@Wavelength Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.03 A
Forward Voltage-Max 3 V
JESD-609 Code e0
Lens Type WATER CLEAR TINTED UNDIFFUSED
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4 mm 4.5 mm
Peak Wavelength 583 nm 585 nm
Shape ROUND ROUND
Size 3 mm 3 mm
T-code T-1 T-1
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 45 deg 44 deg
Base Number Matches 8 4
Luminous Intensity-Nom 10.0 mcd
Mounting Feature RADIAL MOUNT
Number of Terminals 2
Packing Method TR
Surface Mount NO
Terminal Pitch 2.54 mm

Compare HLMP-1420 with alternatives