HLMP-1321 vs TLHR4205 feature comparison

HLMP-1321 Hewlett Packard Co

Buy Now Datasheet

TLHR4205 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO VISHAY TELEFUNKEN
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Color@Wavelength Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 3 V
JESD-609 Code e0
Lens Type TRANSPARENT
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4 mm
Peak Wavelength 635 nm
Shape ROUND ROUND
Size 3 mm 3 mm
T-code T-1 T-1
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 45 deg
Base Number Matches 14 3
Package Description PLASTIC, 2 PIN

Compare HLMP-1321 with alternatives

Compare TLHR4205 with alternatives