TLHR4205
vs
HLMP-1320-G00A1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TELEFUNKEN MICROELECTRONICS GMBH
AGILENT TECHNOLOGIES INC
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color@Wavelength
Red
Orange-Red
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
3 V
2.4 V
JESD-609 Code
e0
e0
Lens Type
WATER CLEAR
UNTINTED NONDIFFUSED
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Overall Height
4.5 mm
4.445 mm
Peak Wavelength
635 nm
635 nm
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Viewing Angle
44 deg
45 deg
Base Number Matches
4
3
Color
HIGH EFFICIENCY RED
Configuration
SINGLE
Luminous Intensity-Nom
30.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Packing Method
BULK
Reverse Voltage-Max
5 V
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.54 mm
Compare HLMP-1320-G00A1 with alternatives