HLMP-1321 vs TLHR4201 feature comparison

HLMP-1321 Agilent Technologies Inc

Buy Now Datasheet

TLHR4201 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC VISHAY TELEFUNKEN
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Color@Wavelength Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 3 V
JESD-609 Code e0
Lens Type TINTED NONDIFFUSED
Luminous Intensity-Nom 30.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.445 mm
Packing Method TR
Peak Wavelength 635 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO
T-code T-1 T-1
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Viewing Angle 45 deg
Base Number Matches 8 4
Package Description PLASTIC, 2 PIN

Compare HLMP-1321 with alternatives

Compare TLHR4201 with alternatives