Part Details for TLHR4205 by Vishay Semiconductors
Overview of TLHR4205 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLHR4205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-TLHR4205-ND
|
DigiKey | LED RED CLEAR T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2750 In Stock |
|
$0.1025 / $0.4800 | Buy Now |
Part Details for TLHR4205
TLHR4205 CAD Models
TLHR4205 Part Data Attributes
|
TLHR4205
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHR4205
Vishay Semiconductors
Single Color LED, High Efficiency Red, T-1, 3mm, PLASTIC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC, 2 PIN | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for TLHR4205
This table gives cross-reference parts and alternative options found for TLHR4205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHR4205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1321-G0001 | Single Color LED, High Efficiency Red, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | TLHR4205 vs HLMP-1321-G0001 |
MV57622 | Single Color LED, High Efficiency Red, Clear Tinted, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | TLHR4205 vs MV57622 |
MVR3362X | Single Color LED, Red, Clear Pale Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | TLHR4205 vs MVR3362X |
HLMP-1321 | Single Color LED, High Efficiency Red, Tinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | TLHR4205 vs HLMP-1321 |
HLMP-1321 | Single Color LED, High Efficiency Red, T-1, 3mm, 2 PIN | Quality Technologies Corp | TLHR4205 vs HLMP-1321 |
HLMP-1321 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | TLHR4205 vs HLMP-1321 |
SSL-LX3054IT | Single Color LED, Red, Transparent, T-1, 3mm, | ITW Lumex | TLHR4205 vs SSL-LX3054IT |
CMD57622 | Single Color LED, High Efficiency Red, Nondiffused Red, T-1, 2.92mm, PLASTIC PACKAGE-2 | CML Innovative Technologies | TLHR4205 vs CMD57622 |
SLR-342VC | Single Color LED, Red, Clear, T-1, 3.1mm | ROHM Semiconductor | TLHR4205 vs SLR-342VC |
HLMP-1321-G0001 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | TLHR4205 vs HLMP-1321-G0001 |