HGT1S12N60B3S9A vs HGT1S5N120BNS9A feature comparison

HGT1S12N60B3S9A Intersil Corporation

Buy Now Datasheet

HGT1S5N120BNS9A Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PSSO-G2
Pin Count 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS LOW CONDUCTION LOSS, AVALANCHE RATED
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 27 A 21 A
Collector-Emitter Voltage-Max 600 V 1200 V
Configuration SINGLE SINGLE
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 392 ns 357 ns
Turn-on Time-Nom (ton) 45 ns 35 ns
Base Number Matches 3 2
Rohs Code No
Fall Time-Max (tf) 200 ns
Gate-Emitter Voltage-Max 20 V
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 167 W
Rise Time-Max (tr) 20 ns
Terminal Finish TIN LEAD

Compare HGT1S12N60B3S9A with alternatives

Compare HGT1S5N120BNS9A with alternatives