HGT1S12N60B3S9A vs HGT1S12N60C3S9A feature comparison

HGT1S12N60B3S9A Intersil Corporation

Buy Now Datasheet

HGT1S12N60C3S9A Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Package Description SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PSSO-G2
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS LOW CONDUCTION LOSS
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 27 A 24 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 392 ns 480 ns
Turn-on Time-Nom (ton) 45 ns 30 ns
Base Number Matches 3 3

Compare HGT1S12N60B3S9A with alternatives

Compare HGT1S12N60C3S9A with alternatives