HD74HC74FP-EL vs 8401101DA feature comparison

HD74HC74FP-EL Renesas Electronics Corporation

Buy Now Datasheet

8401101DA Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP DEFENSE LOGISTICS AGENCY
Part Package Code SOIC
Package Description SOP,
Pin Count 14
Reach Compliance Code unknown unknown
Family HC/UH ACT
JESD-30 Code R-PDSO-G14 R-GDFP-F14
Length 10.06 mm 9.21 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 2 4
Number of Functions 2 1
Number of Terminals 14 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Propagation Delay (tpd) 200 ns 10 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 2.2 mm 2.03 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.5 mm 6.285 mm
Base Number Matches 2 3
Additional Feature FOUR 2:1 MUX FOLLOWED BY REGISTER
fmax-Min 95 MHz

Compare HD74HC74FP-EL with alternatives

Compare 8401101DA with alternatives