8401101DA vs SNJ54F74FK-00 feature comparison

8401101DA Defense Logistics Agency

Buy Now Datasheet

SNJ54F74FK-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TEXAS INSTRUMENTS INC
Reach Compliance Code unknown unknown
Additional Feature FOUR 2:1 MUX FOLLOWED BY REGISTER
Family ACT F/FAST
JESD-30 Code R-GDFP-F14 S-CQCC-N20
Length 9.21 mm 8.89 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 4 1
Number of Functions 1 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP QCCN
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Propagation Delay (tpd) 10 ns 10.5 ns
Qualification Status Qualified Not Qualified
Seated Height-Max 2.03 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.285 mm 8.89 mm
fmax-Min 95 MHz 145 MHz
Base Number Matches 3 1
Package Description QCCN,
HTS Code 8542.39.00.01

Compare 8401101DA with alternatives

Compare SNJ54F74FK-00 with alternatives