HD74HC74FP-EL vs JM38510/37101B2A feature comparison

HD74HC74FP-EL Renesas Electronics Corporation

Buy Now Datasheet

JM38510/37101B2A Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC QLCC
Package Description SOP, LCC-20
Pin Count 14 20
Reach Compliance Code unknown not_compliant
Family HC/UH ALS
JESD-30 Code R-PDSO-G14 S-CQCC-N20
Length 10.06 mm 8.89 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 2 1
Number of Functions 2 2
Number of Terminals 14 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Propagation Delay (tpd) 200 ns 23 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 2.03 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.5 mm 8.89 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.008 A
Package Equivalence Code LCC20,.35SQ
Packing Method TUBE
Power Supply Current-Max (ICC) 4 mA
Prop. Delay@Nom-Sup 23 ns
Screening Level MIL-M-38510 Class B
Terminal Finish Tin/Lead (Sn/Pb)
fmax-Min 75 MHz

Compare HD74HC74FP-EL with alternatives

Compare JM38510/37101B2A with alternatives