HCPL-J454-300 vs HCPL-J454#300E feature comparison

HCPL-J454-300 Avago Technologies

Buy Now Datasheet

HCPL-J454#300E Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description 0.300 INCH, SURFACE MOUNT, DIP-8 SURFACE MOUNT, DIP-8
Reach Compliance Code compliant unknown
Additional Feature UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e3
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish TIN LEAD Tin (Sn)
Base Number Matches 1 2
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 13%
Forward Voltage-Max 1.95 V
Mounting Feature SURFACE MOUNT
Number of Functions 1
Power Dissipation-Max 0.1 W
Surface Mount YES

Compare HCPL-J454-300 with alternatives

Compare HCPL-J454#300E with alternatives