HCPL-J454#300E vs HCPL-J454-500E feature comparison

HCPL-J454#300E Agilent Technologies Inc

Buy Now Datasheet

HCPL-J454-500E Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC BROADCOM INC
Package Description SURFACE MOUNT, DIP-8 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 13%
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.95 V
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W
Surface Mount YES
Terminal Finish Tin (Sn) MATTE TIN
Base Number Matches 2 2
Factory Lead Time 14 Weeks

Compare HCPL-J454#300E with alternatives

Compare HCPL-J454-500E with alternatives