HCPL-J454#300E
vs
HCPL-J454#500E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
SURFACE MOUNT, DIP-8
Reach Compliance Code
compliant
unknown
Additional Feature
UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE
UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.025 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e3
e3
Number of Elements
1
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish
MATTE TIN
Tin (Sn)
Base Number Matches
2
2
HTS Code
8541.40.80.00
Current Transfer Ratio-Min
13%
Forward Voltage-Max
1.95 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Power Dissipation-Max
0.1 W
Surface Mount
YES
Compare HCPL-J454#300E with alternatives
Compare HCPL-J454#500E with alternatives