HCPL-J454-300
vs
HCPL-J454-600E
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Package Description
0.300 INCH, SURFACE MOUNT, DIP-8
0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Reach Compliance Code
compliant
compliant
Additional Feature
UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE
TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.025 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e0
e3
Number of Elements
1
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
70 °C
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish
TIN LEAD
TIN
Base Number Matches
1
2
HTS Code
8541.40.80.00
Number of Functions
1
Compare HCPL-J454-300 with alternatives
Compare HCPL-J454-600E with alternatives