HCPL-4731-020E vs HCPL-5700 feature comparison

HCPL-4731-020E Avago Technologies

Buy Now Datasheet

HCPL-5700 Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description 0.300 INCH, ROHS COMPLIANT, DIP-8 DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature TTL COMPATIBLE, UL RECOGNIZED OPEN COLLECTOR, HIGH RELIABILITY
Configuration SEPARATE, 2 CHANNELS COMPLEX
Current Transfer Ratio-Min 500% 200%
Forward Current-Max 0.02 A 0.01 A
Forward Voltage-Max 1.4 V 1.6 V
Isolation Voltage-Max 5000 V 1500 V
JESD-609 Code e3 e4
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 2 1
Number of Functions 2 1
On-State Current-Max 0.06 A 0.04 A
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.2 W 0.05 W
Supply Voltage-Min 4.5 V 2 V
Surface Mount NO NO
Terminal Finish MATTE TIN GOLD
Base Number Matches 3 4
ECCN Code 3A001.A.2.C
Factory Lead Time 8 Weeks
Data Rate-Nom 0.1 MBps
Response Time-Max 0.000185 s

Compare HCPL-4731-020E with alternatives

Compare HCPL-5700 with alternatives