HCPL-4731-020E
vs
HCPL-050L-500
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
0.300 INCH, LEAD FREE, DIP-8
SO-8
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED, OPEN COLLECTOR
Configuration
SEPARATE, 2 CHANNELS
SINGLE
Current Transfer Ratio-Min
500%
15%
Forward Current-Max
0.005 A
0.02 A
Forward Voltage-Max
1.5 V
1.7 V
Isolation Voltage-Max
2500 V
3750 V
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Elements
2
1
Number of Functions
2
On-State Current-Max
0.06 A
0.008 A
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.2 W
0.1 W
Supply Voltage-Min
1.6 V
2.7 V
Surface Mount
NO
YES
Base Number Matches
3
3
Data Rate-Nom
1 MBps
Compare HCPL-4731-020E with alternatives
Compare HCPL-050L-500 with alternatives