HCPL-2531 vs HCPL2531 feature comparison

HCPL-2531 Quality Technologies Corp

Buy Now Datasheet

HCPL2531 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY TECHNOLOGIES CORP TEXAS INSTRUMENTS INC
Reach Compliance Code unknown not_compliant
Additional Feature TTL COMPATIBLE, UL RECOGNIZED OPEN COLLECTOR, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 3000 V
Number of Elements 2 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
HTS Code 8541.40.80.00
Samacsys Manufacturer Texas Instruments
Number of Functions 2

Compare HCPL-2531 with alternatives

Compare HCPL2531 with alternatives