HCPL2531
vs
HCPL0531V
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED
UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR OUTPUT
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS
Data Rate-Nom
1 MBps
1 MBps
Forward Current-Max
0.025 A
0.025 A
Isolation Voltage-Max
3000 V
2500 V
JESD-609 Code
e0
e3
Number of Elements
2
2
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Base Number Matches
6
1
Package Description
SOP-8
HTS Code
8541.40.80.00
Current Transfer Ratio-Min
19%
Forward Voltage-Max
1.8 V
Mounting Feature
SURFACE MOUNT
Number of Functions
2
Power Dissipation-Max
0.1 W
Surface Mount
YES
Compare HCPL0531V with alternatives