HCPL-2531 vs HCPL-0531#560 feature comparison

HCPL-2531 Rochester Electronics LLC

Buy Now Datasheet

HCPL-0531#560 Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC BROADCOM INC
Package Description DIP-8 SOP-8
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.03 A
Isolation Voltage-Max 2500 V 3750 V
Number of Elements 2 2
On-State Current-Max 0.05 A
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V
Base Number Matches 7 2
HTS Code 8541.40.80.00
Number of Functions 2

Compare HCPL-0531#560 with alternatives