HCPL-2531
vs
HCPL2531
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
QUALITY TECHNOLOGIES CORP
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED
UL RECOGNIZED
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS
Data Rate-Nom
1 MBps
1 MBps
Forward Current-Max
0.025 A
0.03 A
Isolation Voltage-Max
2500 V
2500 V
Number of Elements
2
2
On-State Current-Max
0.008 A
0.05 A
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches
1
40
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Package Description
DIP-8
Pin Count
8
Manufacturer Package Code
8LD,MDIP,.300" WIDE, OPTO, BLACK
ECCN Code
EAR99
HTS Code
8541.40.80.00
Current Transfer Ratio-Min
19%
Forward Voltage-Max
1.7 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
2
Power Dissipation-Max
0.035 W
Response Time-Max
8e-7 s
Supply Voltage-Min
4.5 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Compare HCPL-2531 with alternatives
Compare HCPL2531 with alternatives