HCPL-0531-500E vs HCPL-0531-060 feature comparison

HCPL-0531-500E Avago Technologies

Buy Now Datasheet

HCPL-0531-060 Avago Technologies

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description ROHS COMPLIANT, SOP-8 SO-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature TTL COMPATIBLE, UL RECOGNIZED TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 19%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT
Number of Elements 2 2
Number of Functions 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.035 W
Surface Mount YES
Terminal Finish MATTE TIN TIN LEAD
Base Number Matches 1 3

Compare HCPL-0531-500E with alternatives

Compare HCPL-0531-060 with alternatives