HCPL-0531-060 vs HCPL0531 feature comparison

HCPL-0531-060 Agilent Technologies Inc

Buy Now Datasheet

HCPL0531 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SO-8 LEAD FREE, SOIC-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 2500 V
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR
ECCN Code EAR99
Current Transfer Ratio-Min 19%
Forward Voltage-Max 1.8 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Power Dissipation-Max 0.1 W
Surface Mount YES
Terminal Finish Matte Tin (Sn)

Compare HCPL-0531-060 with alternatives

Compare HCPL0531 with alternatives