HCPL-0531-060 vs HCPL-0531-500 feature comparison

HCPL-0531-060 Agilent Technologies Inc

Buy Now Datasheet

HCPL-0531-500 Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description SO-8 SO-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 2 3
Rohs Code No
Current Transfer Ratio-Min 19%
Forward Voltage-Max 1.8 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Power Dissipation-Max 0.035 W
Response Time-Max 0.000002 s
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-0531-060 with alternatives

Compare HCPL-0531-500 with alternatives