HCPL-0531-060E vs HCPL-0531#560 feature comparison

HCPL-0531-060E Broadcom Limited

Buy Now Datasheet

HCPL-0531#560 Avago Technologies

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description ROHS COMPLIANT, SOP-8 SOP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.008 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Matte Tin (Sn)
Base Number Matches 3 2

Compare HCPL-0531-060E with alternatives

Compare HCPL-0531#560 with alternatives